
MLG1005S0N7BT000 | |
---|---|
DigiKey Part Number | 445-16239-2-ND - Tape & Reel (TR) 445-16239-1-ND - Cut Tape (CT) 445-16239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N7BT000 |
Description | FIXED IND 0.7NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N7BT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.63400 | $6.34 |
100 | $0.52110 | $52.11 |
1,000 | $0.42864 | $428.64 |
5,000 | $0.37390 | $1,869.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35959 | $3,595.90 |
20,000 | $0.33907 | $6,781.40 |
30,000 | $0.32763 | $9,828.90 |
50,000 | $0.31377 | $15,688.50 |
70,000 | $0.30497 | $21,347.90 |
100,000 | $0.29592 | $29,592.00 |
250,000 | $0.27783 | $69,457.50 |