
MLG0603P1N8BT000 | |
---|---|
DigiKey Part Number | 445-MLG0603P1N8BT000TR-ND - Tape & Reel (TR) 445-MLG0603P1N8BT000CT-ND - Cut Tape (CT) 445-MLG0603P1N8BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P1N8BT000 |
Description | FIXED IND 1.8NH 700MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 700 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P1N8BT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
100 | $0.18800 | $18.80 |
1,000 | $0.15428 | $154.28 |
5,000 | $0.13458 | $672.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12504 | $1,875.60 |
30,000 | $0.11790 | $3,537.00 |
45,000 | $0.11392 | $5,126.40 |
75,000 | $0.10909 | $8,181.75 |
105,000 | $0.10603 | $11,133.15 |
150,000 | $0.10287 | $15,430.50 |
375,000 | $0.09521 | $35,703.75 |
750,000 | $0.08980 | $67,350.00 |