
MHQ1005075HA15NJTD25 | |
---|---|
DigiKey Part Number | 445-MHQ1005075HA15NJTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA15NJTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA15NJTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA15NJTD25 |
Description | FIXED IND 15NH 0.3A 500 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10000 | $11.00 |
25 | $1.01800 | $25.45 |
50 | $0.96060 | $48.03 |
100 | $0.90570 | $90.57 |
250 | $0.83752 | $209.38 |
500 | $0.78956 | $394.78 |
1,000 | $0.74441 | $744.41 |
2,500 | $0.68870 | $1,721.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.63650 | $5,092.00 |
16,000 | $0.60021 | $9,603.36 |
24,000 | $0.57998 | $13,919.52 |
40,000 | $0.55547 | $22,218.80 |
56,000 | $0.53992 | $30,235.52 |
80,000 | $0.52392 | $41,913.60 |