


MHQ0402PSA6N2HT000 | |
---|---|
DigiKey Part Number | 445-174661-2-ND - Tape & Reel (TR) 445-174661-1-ND - Cut Tape (CT) 445-174661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA6N2HT000 |
Description | FIXED IND 6.2NH 200MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Shielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA6N2HT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.2 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
100 | $0.38030 | $38.03 |
1,000 | $0.31249 | $312.49 |
5,000 | $0.27251 | $1,362.55 |
10,000 | $0.25695 | $2,569.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.13743 | $2,748.60 |