0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) MHQ Series
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA15NHT000

DigiKey Part Number
445-175117-2-ND - Tape & Reel (TR)
445-175117-1-ND - Cut Tape (CT)
445-175117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA15NHT000
Description
FIXED IND 15NH 120MA 2.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 nH Shielded Multilayer Inductor 120 mA 2.1Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA15NHT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
15 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
100$0.38030$38.03
1,000$0.31249$312.49
5,000$0.27251$1,362.55
10,000$0.25695$2,569.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.13743$2,748.60
40,000$0.12958$5,183.20
60,000$0.12520$7,512.00
100,000$0.11990$11,990.00
140,000$0.11654$16,315.60
200,000$0.11308$22,616.00
500,000$0.10466$52,330.00
Manufacturers Standard Package