LGJ7045TS-101MR60-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 1,232
Unit Price: $7.55000
Datasheet

MFR Recommended


TDK Corporation
In Stock: 1,912
Unit Price: $3.05000
Datasheet
LGJ7045TS-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TS-101MR60-H

DigiKey Part Number
445-14989-2-ND - Tape & Reel (TR)
445-14989-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ7045TS-101MR60-H
Description
FIXED IND 100UH 610MA 390MOHM SM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 610 mA 390mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TS-101MR60-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
390mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes