
LGJ7045TS-101MR60-H | |
---|---|
DigiKey Part Number | 445-14989-2-ND - Tape & Reel (TR) 445-14989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TS-101MR60-H |
Description | FIXED IND 100UH 610MA 390MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 610 mA 390mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TS-101MR60-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |