LGJ45B-101-2P-TL003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 44,788
Unit Price: $12.59000
Datasheet
LGJ45B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ45B-101-2P-TL003

DigiKey Part Number
445-14986-2-ND - Tape & Reel (TR)
445-14986-1-ND - Cut Tape (CT)
445-14986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGJ45B-101-2P-TL003
Description
CMC 150MA 2LN 2KOHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 10 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes