KMZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608DHR500CTDH5

DigiKey Part Number
445-175014-2-ND - Tape & Reel (TR)
445-175014-1-ND - Cut Tape (CT)
445-175014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608DHR500CTDH5
Description
FERRITE BEAD 50 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Features
Soft Termination
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.81500$8.15
25$0.75400$18.85
50$0.71280$35.64
100$0.67170$67.17
250$0.62136$155.34
500$0.58578$292.89
1,000$0.55228$552.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49092$1,963.68
8,000$0.46289$3,703.12
12,000$0.44724$5,366.88
20,000$0.42830$8,566.00
28,000$0.41628$11,655.84
40,000$0.40391$16,156.40
100,000$0.37384$37,384.00
200,000$0.36015$72,030.00
Manufacturers Standard Package