
IFL05K-200ND300X200 | |
---|---|
DigiKey Part Number | 445-IFL05K-200ND300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFL05K-200ND300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.009" (0.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.009" (0.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.18000 | $344.18 |