
DEA200710LT-1238A1 | |
---|---|
DigiKey Part Number | 445-175591-2-ND - Tape & Reel (TR) 445-175591-1-ND - Cut Tape (CT) 445-175591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA200710LT-1238A1 |
Description | RF FILTER LOW PASS 590MHZ 0805 |
Customer Reference | |
Detailed Description | 590MHz Center Frequency Low Pass RF Filter (Radio Frequency) 240MHz Bandwidth 0.88dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA200710LT-1238A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 590MHz Center | |
Bandwidth | 240MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.88dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |