
HHM1523C1 | |
---|---|
DigiKey Part Number | 445-3960-2-ND - Tape & Reel (TR) 445-3960-1-ND - Cut Tape (CT) 445-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1523C1 |
Description | BALUN 880MHZ-960MHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1523C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 880MHz ~ 960MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.51300 | $25.13 |
25 | $2.42080 | $60.52 |
50 | $2.35160 | $117.58 |
100 | $2.28270 | $228.27 |
250 | $2.19464 | $548.66 |
500 | $2.12976 | $1,064.88 |
1,000 | $2.06613 | $2,066.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.04413 | $4,088.26 |
4,000 | $1.98226 | $7,929.04 |
6,000 | $1.94675 | $11,680.50 |
10,000 | $1.90274 | $19,027.40 |
14,000 | $1.87420 | $26,238.80 |
20,000 | $1.84432 | $36,886.40 |