
HF70ACC321611-TD25 | |
---|---|
DigiKey Part Number | 445-172768-2-ND - Tape & Reel (TR) 445-172768-1-ND - Cut Tape (CT) 445-172768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF70ACC321611-TD25 |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |