
FK28X5R1A474KN000 | |
---|---|
DigiKey Part Number | 445-FK28X5R1A474KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1A474KN000 |
Description | CAP CER 0.47UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1A474KN000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.64600 | $16.46 |
50 | $1.20360 | $60.18 |
100 | $1.06850 | $106.85 |
500 | $0.84114 | $420.57 |
1,000 | $0.77109 | $771.09 |
2,500 | $0.69708 | $1,742.70 |
5,000 | $0.65252 | $3,262.60 |