FK16X5R1E475KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 1,951
Unit Price: $4.12000
Datasheet

Direct


TDK Corporation
In Stock: 44
Unit Price: $3.95000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.69648
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $4.41762
Datasheet

Similar


TDK Corporation
In Stock: 428
Unit Price: $4.45000
Datasheet

Similar


TDK Corporation
In Stock: 635
Unit Price: $3.13000
Datasheet

Similar


TDK Corporation
In Stock: 1,002
Unit Price: $8.07000
Datasheet

Similar


TDK Corporation
In Stock: 939
Unit Price: $7.74000
Datasheet

Similar


TDK Corporation
In Stock: 363
Unit Price: $8.73000
Datasheet

Similar


TDK Corporation
In Stock: 412
Unit Price: $4.12000
Datasheet
FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1E475KN020

DigiKey Part Number
445-8346-ND
Manufacturer
Manufacturer Product Number
FK16X5R1E475KN020
Description
CAP CER 4.7UF 25V X5R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1E475KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.82224$911.12
Manufacturers Standard Package