
FK14X5R0J475KN020 | |
---|---|
DigiKey Part Number | 445-5325-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R0J475KN020 |
Description | CAP CER 4.7UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R0J475KN020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42700 | $71.35 |
100 | $1.27270 | $127.27 |
500 | $1.01078 | $505.39 |
1,000 | $0.92998 | $929.98 |
2,500 | $0.84485 | $2,112.12 |
5,000 | $0.79354 | $3,967.70 |