
FG28X7R1H152KNT06 | |
---|---|
DigiKey Part Number | 445-173589-1-ND - Cut Tape (CT) 445-173589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H152KNT06 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H152KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09500 | $10.95 |
50 | $0.78360 | $39.18 |
100 | $0.60670 | $60.67 |
500 | $0.53146 | $265.73 |
1,000 | $0.48256 | $482.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37394 | $747.88 |
4,000 | $0.35260 | $1,410.40 |
6,000 | $0.35063 | $2,103.78 |
10,000 | $0.33116 | $3,311.60 |
14,000 | $0.31269 | $4,377.66 |
20,000 | $0.31147 | $6,229.40 |
24,000 | $0.29378 | $7,050.72 |
48,000 | $0.29183 | $14,007.84 |
50,000 | $0.29172 | $14,586.00 |