FG28C0G2A121JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 184
Unit Price: $2.55000
Datasheet

Similar


TDK Corporation
In Stock: 213
Unit Price: $3.20000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 291
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,718
Unit Price: $2.55000
Datasheet
FG28_Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A121JNT00

DigiKey Part Number
FG28C0G2A121JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G2A121JNT00
Description
CAP CER 120PF 100V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A121JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.62452$312.26
Manufacturers Standard Package