Upgrade
Parametric Equivalent

FG28C0G1H080DNT00 | |
|---|---|
DigiKey Part Number | FG28C0G1H080DNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H080DNT00 |
Description | CAP CER 8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H080DNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A080DNT00 | TDK | 0 | FG28C0G2A080DNT00-ND | $0.61480 | Upgrade |
| FG28C0G1H080DNT06 | TDK | 1,912 | 445-173470-1-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47850 | $239.25 |


