
FG24X7R2E153KNT06 | |
---|---|
DigiKey Part Number | 445-173385-1-ND - Cut Tape (CT) 445-173385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E153KNT06 |
Description | CAP CER 0.015UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E153KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24640 | $62.32 |
100 | $1.10770 | $110.77 |
500 | $0.87464 | $437.32 |
1,000 | $0.80279 | $802.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75849 | $1,516.98 |
4,000 | $0.70886 | $2,835.44 |
6,000 | $0.68402 | $4,104.12 |
10,000 | $0.65648 | $6,564.80 |
14,000 | $0.64039 | $8,965.46 |
20,000 | $0.62491 | $12,498.20 |
24,000 | $0.61757 | $14,821.68 |
48,000 | $0.59288 | $28,458.24 |
50,000 | $0.59156 | $29,578.00 |