
FG24X7R1H334KNT06 | |
---|---|
DigiKey Part Number | 445-173379-1-ND - Cut Tape (CT) 445-173379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H334KNT06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H334KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06740 | $53.37 |
100 | $0.94510 | $94.51 |
500 | $0.75212 | $376.06 |
1,000 | $0.67716 | $677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57325 | $1,146.50 |
4,000 | $0.52891 | $2,115.64 |
6,000 | $0.52619 | $3,157.14 |
10,000 | $0.48459 | $4,845.90 |
14,000 | $0.45723 | $6,401.22 |
20,000 | $0.45558 | $9,111.60 |
24,000 | $0.42928 | $10,302.72 |
48,000 | $0.42665 | $20,479.20 |