
FG24C0G2A682JNT06 | |
---|---|
DigiKey Part Number | 445-173334-1-ND - Cut Tape (CT) 445-173334-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A682JNT06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A682JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50260 | $75.13 |
100 | $1.34170 | $134.17 |
500 | $1.06972 | $534.86 |
1,000 | $0.98589 | $985.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.93515 | $1,870.30 |
4,000 | $0.87724 | $3,508.96 |
6,000 | $0.84824 | $5,089.44 |
10,000 | $0.81610 | $8,161.00 |
14,000 | $0.79731 | $11,162.34 |
20,000 | $0.77923 | $15,584.60 |
24,000 | $0.77067 | $18,496.08 |
48,000 | $0.74183 | $35,607.84 |
50,000 | $0.74030 | $37,015.00 |