FG(22,24) Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7T2E684KNT06

DigiKey Part Number
445-173326-1-ND - Cut Tape (CT)
445-173326-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7T2E684KNT06
Description
CAP CER 0.68UF 250V X7T RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7T2E684KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.82000$11.82
10$7.78400$77.84
50$6.18780$309.39
100$5.69430$569.43
500$4.86108$2,430.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.69538$4,695.38
2,000$4.47894$8,957.88
3,000$4.37050$13,111.50
5,000$4.25031$21,251.55
7,000$4.18004$29,260.28
10,000$4.11243$41,124.30
12,000$4.08037$48,964.44
Manufacturers Standard Package