
FG18C0G1H820JNT06 | |
---|---|
DigiKey Part Number | 445-173207-1-ND - Cut Tape (CT) 445-173207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H820JNT06 |
Description | CAP CER 82PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H820JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01000 | $10.10 |
50 | $0.72260 | $36.13 |
100 | $0.63470 | $63.47 |
500 | $0.49250 | $246.25 |
1,000 | $0.44109 | $441.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40788 | $815.76 |
4,000 | $0.36902 | $1,476.08 |
6,000 | $0.36468 | $2,188.08 |
10,000 | $0.33031 | $3,303.10 |
14,000 | $0.32046 | $4,486.44 |
20,000 | $0.31921 | $6,384.20 |
24,000 | $0.30156 | $7,237.44 |
48,000 | $0.29957 | $14,379.36 |
50,000 | $0.29946 | $14,973.00 |