
FG14X5R1H475KRT06 | |
---|---|
DigiKey Part Number | 445-173131-1-ND - Cut Tape (CT) 445-173131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X5R1H475KRT06 |
Description | CAP CER 4.7UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X5R1H475KRT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.65200 | $26.52 |
50 | $1.99200 | $99.60 |
100 | $1.70540 | $170.54 |
500 | $1.44760 | $723.80 |
1,000 | $1.34201 | $1,342.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23022 | $2,460.44 |
4,000 | $1.18579 | $4,743.16 |
6,000 | $1.12945 | $6,776.70 |
10,000 | $1.07278 | $10,727.80 |
14,000 | $1.06949 | $14,972.86 |
20,000 | $1.06626 | $21,325.20 |
24,000 | $1.06471 | $25,553.04 |
48,000 | $1.03693 | $49,772.64 |
50,000 | $1.03501 | $51,750.50 |