FG11X7R1E475KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1,002
Unit Price: $8.05000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $4.40636
Datasheet

Similar


TDK Corporation
In Stock: 1,951
Unit Price: $4.11000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.68960
Datasheet

Similar


TDK Corporation
In Stock: 939
Unit Price: $7.72000
Datasheet

Similar


TDK Corporation
In Stock: 363
Unit Price: $8.70000
Datasheet
FG11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7R1E475KNT00

DigiKey Part Number
FG11X7R1E475KNT00-ND
Manufacturer
Manufacturer Product Number
FG11X7R1E475KNT00
Description
CAP CER 4.7UF 25V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7R1E475KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.21156$1,105.78
Manufacturers Standard Package