
FA28NP02A471JNU06 | |
---|---|
DigiKey Part Number | 445-180796-1-ND - Cut Tape (CT) 445-180796-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A471JNU06 |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A471JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.86400 | $18.64 |
50 | $1.37620 | $68.81 |
100 | $1.22590 | $122.59 |
500 | $0.97300 | $486.50 |
1,000 | $0.89492 | $894.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.84734 | $1,694.68 |
4,000 | $0.79347 | $3,173.88 |
6,000 | $0.76650 | $4,599.00 |
10,000 | $0.73660 | $7,366.00 |
14,000 | $0.71914 | $10,067.96 |
20,000 | $0.70234 | $14,046.80 |
24,000 | $0.69437 | $16,664.88 |
48,000 | $0.66756 | $32,042.88 |
50,000 | $0.66614 | $33,307.00 |