FA28C0G1H152JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02A181JNU00

DigiKey Part Number
FA28NP02A181JNU00-ND
Manufacturer
Manufacturer Product Number
FA28NP02A181JNU00
Description
CAP CER 180PF 100V NP0 RADIAL
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02A181JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.92406$462.03
Manufacturers Standard Package