Upgrade
Similar
Parametric Equivalent
Similar
Similar

FA28C0G2A332JNU00 | |
|---|---|
DigiKey Part Number | FA28C0G2A332JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A332JNU00 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A332JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A332JNU00 | TDK | 0 | FA28NP02A332JNU00-ND | $1.19770 | Upgrade |
| FA26C0G2J332JNU00 | TDK | 0 | FA26C0G2J332JNU00-ND | $1.84704 | Similar |
| FA28C0G2A332JNU06 | TDK | 3,817 | 445-180745-1-ND | $3.37000 | Parametric Equivalent |
| RHS7J2D332J1K1H01B | Murata Electronics | 0 | RHS7J2D332J1K1H01B-ND | $0.00000 | Similar |
| RHS7J2H332J2K1H01B | Murata Electronics | 0 | RHS7J2H332J2K1H01B-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.01372 | $506.86 |





