
FA28C0G1H271JNU06 | |
---|---|
DigiKey Part Number | 445-180717-1-ND - Cut Tape (CT) 445-180717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H271JNU06 |
Description | CAP CER 270PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H271JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29700 | $12.97 |
50 | $0.93760 | $46.88 |
100 | $0.82770 | $82.77 |
500 | $0.64390 | $321.95 |
1,000 | $0.58717 | $587.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55133 | $1,102.66 |
4,000 | $0.51222 | $2,048.88 |
6,000 | $0.49263 | $2,955.78 |
10,000 | $0.47094 | $4,709.40 |
14,000 | $0.45826 | $6,415.64 |
20,000 | $0.44607 | $8,921.40 |
24,000 | $0.44029 | $10,566.96 |
48,000 | $0.42083 | $20,199.84 |
50,000 | $0.41980 | $20,990.00 |