
FA28C0G1H103JNU06 | |
---|---|
DigiKey Part Number | 445-180707-1-ND - Cut Tape (CT) 445-180707-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H103JNU06 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H103JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.06600 | $20.66 |
50 | $1.53280 | $76.64 |
100 | $1.33190 | $133.19 |
500 | $1.09172 | $545.86 |
1,000 | $1.00653 | $1,006.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95508 | $1,910.16 |
4,000 | $0.89620 | $3,584.80 |
6,000 | $0.86672 | $5,200.32 |
10,000 | $0.78541 | $7,854.10 |
14,000 | $0.77432 | $10,840.48 |
20,000 | $0.77182 | $15,436.40 |
24,000 | $0.76212 | $18,290.88 |
48,000 | $0.75797 | $36,382.56 |
50,000 | $0.75702 | $37,851.00 |