FA26X8R2A104KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK Corporation
In Stock: 580
Unit Price: $23.65000
Datasheet
FA Series (5.50mm x 3.5mm) Formed Leads - Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X8R2A104KNU06

DigiKey Part Number
445-175046-1-ND - Cut Tape (CT)
445-175046-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X8R2A104KNU06
Description
CAP CER 0.1UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X8R2A104KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52900$25.29
50$1.89680$94.84
100$1.70210$170.21
500$1.37354$686.77
1,000$1.27205$1,272.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.21236$2,424.72
4,000$1.14230$4,569.20
6,000$1.10720$6,643.20
10,000$1.06833$10,683.30
14,000$1.04559$14,638.26
20,000$1.02372$20,474.40
24,000$1.01337$24,320.88
48,000$0.97847$46,966.56
50,000$0.97662$48,831.00
Manufacturers Standard Package