FA26X7R2J152KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 5,684
Unit Price: $4.02000
Datasheet
FA Series (5.50mm x 3.5mm) Formed Leads - Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J152KNU06

DigiKey Part Number
445-180693-1-ND - Cut Tape (CT)
445-180693-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J152KNU06
Description
CAP CER 1500PF 630V X7R RADIAL
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J152KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.00450$2,009.00
Manufacturers Standard Package