
FA24NP02W152JNU06 | |
---|---|
DigiKey Part Number | 445-174963-1-ND - Cut Tape (CT) 445-174963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W152JNU06 |
Description | CAP CER 1500PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W152JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91480 | $95.74 |
100 | $1.71860 | $171.86 |
500 | $1.38782 | $693.91 |
1,000 | $1.28551 | $1,285.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22545 | $2,450.90 |
4,000 | $1.15484 | $4,619.36 |
6,000 | $1.11947 | $6,716.82 |
10,000 | $1.08028 | $10,802.80 |
14,000 | $1.05738 | $14,803.32 |
20,000 | $1.03533 | $20,706.60 |
24,000 | $1.02490 | $24,597.60 |
48,000 | $0.98973 | $47,507.04 |
50,000 | $0.98786 | $49,393.00 |