
FA18X8R1E224KRU06 | |
---|---|
DigiKey Part Number | 445-180564-1-ND - Cut Tape (CT) 445-180564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1E224KRU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1E224KRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.33180 | $66.59 |
100 | $1.18650 | $118.65 |
500 | $1.01308 | $506.54 |
1,000 | $0.86388 | $863.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80731 | $1,614.62 |
4,000 | $0.74845 | $2,993.80 |
6,000 | $0.71062 | $4,263.72 |
10,000 | $0.67256 | $6,725.60 |
14,000 | $0.65751 | $9,205.14 |
20,000 | $0.65531 | $13,106.20 |
24,000 | $0.64154 | $15,396.96 |
48,000 | $0.63792 | $30,620.16 |