FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A2R2CNU06

DigiKey Part Number
445-180495-1-ND - Cut Tape (CT)
445-180495-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A2R2CNU06
Description
CAP CER 2.2PF 100V C0G RADIAL
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A2R2CNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.47800$14.78
50$1.07560$53.78
100$0.95330$95.33
500$0.74670$373.35
1,000$0.68299$682.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64329$1,286.58
4,000$0.59938$2,397.52
6,000$0.57740$3,464.40
10,000$0.55304$5,530.40
14,000$0.53881$7,543.34
20,000$0.52512$10,502.40
24,000$0.51863$12,447.12
48,000$0.49679$23,845.92
50,000$0.49563$24,781.50
Manufacturers Standard Package