
FA18C0G2A181JNU06 | |
---|---|
DigiKey Part Number | 445-180489-1-ND - Cut Tape (CT) 445-180489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A181JNU06 |
Description | CAP CER 180PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A181JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
50 | $1.12980 | $56.49 |
100 | $1.00170 | $100.17 |
500 | $0.78710 | $393.55 |
1,000 | $0.72076 | $720.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67963 | $1,359.26 |
4,000 | $0.63387 | $2,535.48 |
6,000 | $0.61097 | $3,665.82 |
10,000 | $0.58560 | $5,856.00 |
14,000 | $0.57077 | $7,990.78 |
20,000 | $0.55650 | $11,130.00 |
24,000 | $0.54975 | $13,194.00 |
48,000 | $0.52699 | $25,295.52 |
50,000 | $0.52578 | $26,289.00 |