
FA18C0G1H6R8DNU06 | |
---|---|
DigiKey Part Number | 445-180479-1-ND - Cut Tape (CT) 445-180479-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H6R8DNU06 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H6R8DNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.21500 | $12.15 |
50 | $0.88020 | $44.01 |
100 | $0.77680 | $77.68 |
500 | $0.60680 | $303.40 |
1,000 | $0.54825 | $548.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50371 | $1,007.42 |
4,000 | $0.46417 | $1,856.68 |
6,000 | $0.44021 | $2,641.26 |
10,000 | $0.41609 | $4,160.90 |
14,000 | $0.40599 | $5,683.86 |
20,000 | $0.40449 | $8,089.80 |
24,000 | $0.39525 | $9,486.00 |
48,000 | $0.39024 | $18,731.52 |
50,000 | $0.38926 | $19,463.00 |