FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H121JNU00

DigiKey Part Number
445-FA18C0G1H121JNU00-ND
Manufacturer
Manufacturer Product Number
FA18C0G1H121JNU00
Description
CAP CER 120PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H121JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28400$12.84
50$0.93020$46.51
100$0.82070$82.07
500$0.63716$318.58
1,000$0.58060$580.60
2,500$0.52095$1,302.38
5,000$0.48508$2,425.40
Manufacturers Standard Package