
FA14NP01H153JNU06 | |
---|---|
DigiKey Part Number | 445-180399-1-ND - Cut Tape (CT) 445-180399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14NP01H153JNU06 |
Description | CAP CER 0.015UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14NP01H153JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.72000 | $37.20 |
50 | $2.84600 | $142.30 |
100 | $2.57660 | $257.66 |
500 | $2.12188 | $1,060.94 |
1,000 | $1.98140 | $1,981.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.90307 | $3,806.14 |
4,000 | $1.80597 | $7,223.88 |
6,000 | $1.75733 | $10,543.98 |
10,000 | $1.70344 | $17,034.40 |
14,000 | $1.67193 | $23,407.02 |
20,000 | $1.64161 | $32,832.20 |
24,000 | $1.62725 | $39,054.00 |
48,000 | $1.57886 | $75,785.28 |
50,000 | $1.57629 | $78,814.50 |