
DPX205950DT-9108A1 | |
---|---|
DigiKey Part Number | 445-6135-2-ND - Tape & Reel (TR) 445-6135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPX205950DT-9108A1 |
Description | RF DIPLEXER 2.4GHZ/5.425GHZ 0805 |
Customer Reference | |
Detailed Description | RF Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205950DT-9108A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 20.0dB / 11.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |