
DEA165850LT-1197B2 | |
---|---|
DigiKey Part Number | 445-3259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA165850LT-1197B2 |
Description | RF FILTER LOW PASS 5.425GHZ 0603 |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 0.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA165850LT-1197B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5.425GHz Center | |
Bandwidth | 1.05GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.035" (0.90mm) |