
DEA160787LT-5049A1 | |
---|---|
DigiKey Part Number | 445-175615-2-ND - Tape & Reel (TR) 445-175615-1-ND - Cut Tape (CT) 445-175615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160787LT-5049A1 |
Description | RF FILTER LOW PASS 0603 |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) 83MHz Bandwidth 0.6dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA160787LT-5049A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Bandwidth | 83MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.91000 | $19.10 |
25 | $1.76160 | $44.04 |
50 | $1.65620 | $82.81 |
100 | $1.55750 | $155.75 |
250 | $1.43600 | $359.00 |
500 | $1.35070 | $675.35 |
1,000 | $1.27053 | $1,270.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12418 | $4,496.72 |