
DEA100915LT-6319A1 | |
---|---|
DigiKey Part Number | 445-175596-2-ND - Tape & Reel (TR) 445-175596-1-ND - Cut Tape (CT) 445-175596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA100915LT-6319A1 |
Description | RF FILTER LOW PASS 869.5MHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 91MHz Bandwidth 0.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA100915LT-6319A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 869.5MHz Center | |
Bandwidth | 91MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.72900 | $17.29 |
25 | $1.59720 | $39.93 |
50 | $1.49980 | $74.99 |
100 | $1.41010 | $141.01 |
250 | $1.30032 | $325.08 |
500 | $1.22312 | $611.56 |
1,000 | $1.15034 | $1,150.34 |
5,000 | $0.99805 | $4,990.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.93883 | $9,388.30 |
20,000 | $0.88312 | $17,662.40 |
30,000 | $0.85206 | $25,561.80 |
50,000 | $0.81447 | $40,723.50 |
70,000 | $0.79060 | $55,342.00 |
100,000 | $0.76605 | $76,605.00 |