
CNA6P1C0G3A223J250AE | |
---|---|
DigiKey Part Number | 445-CNA6P1C0G3A223J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A223J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A223J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A223J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.66600 | $106.66 |
50 | $8.61160 | $430.58 |
100 | $7.97780 | $797.78 |
500 | $6.90644 | $3,453.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.70625 | $6,706.25 |
2,000 | $6.42766 | $12,855.32 |
3,000 | $6.28812 | $18,864.36 |
5,000 | $6.13339 | $30,666.95 |
7,000 | $6.04294 | $42,300.58 |
10,000 | $5.95592 | $59,559.20 |
12,000 | $5.91466 | $70,975.92 |