


CLLE1AX7S0G685M050AC | |
---|---|
DigiKey Part Number | 445-10532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLLE1AX7S0G685M050AC |
Description | CAP CER 6.8UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLE1AX7S0G685M050AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |