


CLLE1AX7R0J684M050AC | |
---|---|
DigiKey Part Number | 445-3400-2-ND - Tape & Reel (TR) 445-3400-1-ND - Cut Tape (CT) 445-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLE1AX7R0J684M050AC |
Description | CAP CER 0.68UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73921 | $2,956.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.73700 | $17.37 |
100 | $1.26030 | $126.03 |
1,000 | $0.91458 | $914.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.70400 | $17.04 |
50 | $1.36160 | $68.08 |
100 | $1.23560 | $123.56 |
500 | $0.98752 | $493.76 |
1,000 | $0.89671 | $896.71 |