


CLLE1AX7R0J155M085AC | |
---|---|
DigiKey Part Number | 445-3402-2-ND - Tape & Reel (TR) 445-3402-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLLE1AX7R0J155M085AC |
Description | CAP CER 1.5UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLE1AX7R0J155M085AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.73300 | $17.33 |
100 | $1.25710 | $125.71 |
1,000 | $0.91224 | $912.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82510 | $3,300.40 |