
CLF7045T-220M-D | |
---|---|
DigiKey Part Number | 445-9559-2-ND - Tape & Reel (TR) 445-9559-1-ND - Cut Tape (CT) 445-9559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-220M-D |
Description | FIXED IND 22UH 1.8A 82.8MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 82.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-220M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $6.46200 | $64.62 |
25 | $5.97960 | $149.49 |
50 | $5.63720 | $281.86 |
100 | $5.31540 | $531.54 |
250 | $4.91748 | $1,229.37 |
500 | $4.63642 | $2,318.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.45936 | $4,459.36 |
2,000 | $4.20528 | $8,410.56 |
3,000 | $4.06359 | $12,190.77 |
5,000 | $3.89197 | $19,459.85 |
7,000 | $3.78306 | $26,481.42 |
10,000 | $3.67103 | $36,710.30 |