


CKG57KX7S1H106K335JJ | |
---|---|
DigiKey Part Number | 445-10463-2-ND - Tape & Reel (TR) 445-10463-1-ND - Cut Tape (CT) 445-10463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S1H106K335JJ |
Description | CAP CER 10UF 50V X7S SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S1H106K335JJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.67442 | $20,674.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.16000 | $48.16 |
10 | $32.73900 | $327.39 |
50 | $26.49060 | $1,324.53 |
100 | $24.53880 | $2,453.88 |